TPS63002DRCR | |
---|---|
DigiKey Part Number | 296-19644-2-ND - Tape & Reel (TR) 296-19644-1-ND - Cut Tape (CT) 296-19644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63002DRCR |
Description | IC REG BUCK-BOOST 5V 1.6A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63002DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥18.80900 | ¥188.09 |
25 | ¥17.74640 | ¥443.66 |
100 | ¥15.11840 | ¥1,511.84 |
250 | ¥14.19572 | ¥3,548.93 |
500 | ¥12.42128 | ¥6,210.64 |
1,000 | ¥10.29189 | ¥10,291.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.78449 | ¥26,353.47 |