TPS63000IDRCRQ1 | |
---|---|
DigiKey Part Number | 296-24851-2-ND - Tape & Reel (TR) 296-24851-1-ND - Cut Tape (CT) 296-24851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63000IDRCRQ1 |
Description | IC REG BUCK-BST ADJ 1.6A 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63000IDRCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.51104 | ¥34,533.12 |
6,000 | ¥11.07829 | ¥66,469.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.89200 | ¥198.92 |
25 | ¥18.80720 | ¥470.18 |
100 | ¥16.29890 | ¥1,629.89 |
250 | ¥15.46268 | ¥3,865.67 |
500 | ¥13.87474 | ¥6,937.37 |
1,000 | ¥11.70152 | ¥11,701.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.59800 | ¥205.98 |
25 | ¥19.47440 | ¥486.86 |
100 | ¥16.87750 | ¥1,687.75 |
250 | ¥16.01152 | ¥4,002.88 |
500 | ¥14.36722 | ¥7,183.61 |
1,000 | ¥12.11687 | ¥12,116.87 |