LP38798SDX-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-43302-2-ND - Tape & Reel (TR) 296-43302-1-ND - Cut Tape (CT) 296-43302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38798SDX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP38798SDX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.42V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.4 mA | |
Current - Supply (Max) | 2.2 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥14.36596 | ¥64,646.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.70800 | ¥257.08 |
25 | ¥24.30320 | ¥607.58 |
100 | ¥21.06260 | ¥2,106.26 |
250 | ¥19.98260 | ¥4,995.65 |
500 | ¥17.93042 | ¥8,965.21 |
1,000 | ¥15.12205 | ¥15,122.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥24.82600 | ¥248.26 |
25 | ¥23.47000 | ¥586.75 |
100 | ¥20.34060 | ¥2,034.06 |
250 | ¥19.29764 | ¥4,824.41 |
500 | ¥17.31580 | ¥8,657.90 |
1,000 | ¥14.60368 | ¥14,603.68 |