MAX3097ECSE+T | |
---|---|
DigiKey Part Number | MAX3097ECSE+TTR-ND - Tape & Reel (TR) MAX3097ECSE+TCT-ND - Cut Tape (CT) MAX3097ECSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3097ECSE+T |
Description | IC RECEIVER 0/3 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3097ECSE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.47000 | ¥95.47 |
10 | ¥86.21100 | ¥862.11 |
25 | ¥82.20000 | ¥2,055.00 |
100 | ¥71.37370 | ¥7,137.37 |
250 | ¥68.16616 | ¥17,041.54 |
500 | ¥62.15138 | ¥31,075.69 |
1,000 | ¥54.13184 | ¥54,131.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥52.12701 | ¥130,317.52 |