ISO1H816GAUMA1 | |
---|---|
DigiKey Part Number | ISO1H816GAUMA1TR-ND - Tape & Reel (TR) ISO1H816GAUMA1CT-ND - Cut Tape (CT) ISO1H816GAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1H816GAUMA1 |
Description | IC PWR DRIVER N-CHAN 1:8 DSO-36 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 1.2A PG-DSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | ISO1H816GAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 11V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 150mOhm | |
Input Type | - | |
Features | Auto Restart, Galvanic Isolation, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.76000 | ¥80.76 |
10 | ¥72.97400 | ¥729.74 |
25 | ¥69.58080 | ¥1,739.52 |
100 | ¥60.41560 | ¥6,041.56 |
250 | ¥57.70012 | ¥14,425.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥52.60893 | ¥42,087.14 |
1,600 | ¥45.82071 | ¥73,313.14 |