MAX3097EEEE+T | |
---|---|
DigiKey Part Number | MAX3097EEEE+TTR-ND - Tape & Reel (TR) MAX3097EEEE+TCT-ND - Cut Tape (CT) MAX3097EEEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3097EEEE+T |
Description | IC RECEIVER 0/3 16QSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3097EEEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.73000 | ¥104.73 |
10 | ¥96.27600 | ¥962.76 |
25 | ¥92.28920 | ¥2,307.23 |
100 | ¥81.31410 | ¥8,131.41 |
250 | ¥77.32332 | ¥19,330.83 |
500 | ¥72.33464 | ¥36,167.32 |
1,000 | ¥66.34834 | ¥66,348.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥63.85406 | ¥159,635.15 |