LT1610CMS8#PBF | |
---|---|
DigiKey Part Number | LT1610CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1610CMS8#PBF |
Description | IC REG BST SEPIC ADJ 450MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 450mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1610CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |
10 | ¥52.42500 | ¥524.25 |
50 | ¥49.98660 | ¥2,499.33 |
100 | ¥43.40360 | ¥4,340.36 |
250 | ¥41.45244 | ¥10,363.11 |
500 | ¥37.79488 | ¥18,897.44 |
1,000 | ¥32.91812 | ¥32,918.12 |
2,500 | ¥31.69893 | ¥79,247.32 |