ISO8200BTR | |
---|---|
DigiKey Part Number | 497-14184-2-ND - Tape & Reel (TR) 497-14184-1-ND - Cut Tape (CT) 497-14184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO8200BTR |
Description | IC PWR DRIVER 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 700mA PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | ISO8200BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Parallel | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Auto Restart, Galvanic Isolation, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36 Slug Up | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.70000 | ¥77.70 |
10 | ¥70.22900 | ¥702.29 |
25 | ¥66.96240 | ¥1,674.06 |
100 | ¥58.14320 | ¥5,814.32 |
250 | ¥55.52996 | ¥13,882.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥50.63013 | ¥30,378.08 |
1,200 | ¥44.09723 | ¥52,916.68 |