VNQ860TR-E | |
---|---|
DigiKey Part Number | 497-6113-2-ND - Tape & Reel (TR) 497-6113-1-ND - Cut Tape (CT) 497-6113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ860TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 20SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | VNQ860TR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 270mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥30.78700 | ¥307.87 |
25 | ¥29.10880 | ¥727.72 |
100 | ¥25.22710 | ¥2,522.71 |
250 | ¥23.93356 | ¥5,983.39 |
500 | ¥21.47554 | ¥10,737.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.11181 | ¥18,111.81 |
2,000 | ¥17.20623 | ¥34,412.46 |