VNQ5160KTR-E | |
---|---|
DigiKey Part Number | 497-11476-2-ND - Tape & Reel (TR) 497-11476-1-ND - Cut Tape (CT) 497-11476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ5160KTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.8A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ5160KTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.8A | |
Rds On (Typ) | 160mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
10 | ¥36.45300 | ¥364.53 |
25 | ¥34.46400 | ¥861.60 |
100 | ¥29.86990 | ¥2,986.99 |
250 | ¥28.33796 | ¥7,084.49 |
500 | ¥25.42764 | ¥12,713.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.44500 | ¥21,445.00 |
2,000 | ¥20.37270 | ¥40,745.40 |