STEVAL-IFP015V2 | |
---|---|
DigiKey Part Number | 497-14143-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP015V2 |
Description | EVAL BOARD FOR ISO8200B |
Customer Reference | |
Detailed Description | ISO8200B High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | ISO8200B | |
Primary Attributes | 8-Channel (Octal) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.47000 | ¥605.47 |