IN-S85AT5B | |
---|---|
DigiKey Part Number | 1830-1078-2-ND - Tape & Reel (TR) 1830-1078-1-ND - Cut Tape (CT) 1830-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85AT5B |
Description | LED BLUE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-S85AT5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 473nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥1.62400 | ¥16.24 |
100 | ¥0.75320 | ¥75.32 |
500 | ¥0.69540 | ¥347.70 |
1,000 | ¥0.54476 | ¥544.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53320 | ¥1,599.60 |
6,000 | ¥0.46366 | ¥2,781.96 |
15,000 | ¥0.41729 | ¥6,259.35 |
30,000 | ¥0.37093 | ¥11,127.90 |
75,000 | ¥0.33615 | ¥25,211.25 |
150,000 | ¥0.31297 | ¥46,945.50 |