IN-S85ATY | |
---|---|
DigiKey Part Number | 1830-1083-2-ND - Tape & Reel (TR) 1830-1083-1-ND - Cut Tape (CT) 1830-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85ATY |
Description | LED YELLOW CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.50500 | ¥15.05 |
100 | ¥0.69790 | ¥69.79 |
500 | ¥0.64406 | ¥322.03 |
1,000 | ¥0.50446 | ¥504.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34708 | ¥1,041.24 |
6,000 | ¥0.30179 | ¥1,810.74 |
15,000 | ¥0.27161 | ¥4,074.15 |
30,000 | ¥0.26566 | ¥7,969.80 |