MFBM1V3216-151-R | |
---|---|
DigiKey Part Number | 283-MFBM1V3216-151-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-151-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-151-R |
Description | FERRITE BEAD 150 OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 45mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64900 | ¥6.49 |
25 | ¥0.59440 | ¥14.86 |
50 | ¥0.52380 | ¥26.19 |
100 | ¥0.45890 | ¥45.89 |
250 | ¥0.43708 | ¥109.27 |
500 | ¥0.41080 | ¥205.40 |
1,000 | ¥0.31467 | ¥314.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.29721 | ¥1,188.84 |
8,000 | ¥0.27972 | ¥2,237.76 |
12,000 | ¥0.27098 | ¥3,251.76 |
28,000 | ¥0.26224 | ¥7,342.72 |
100,000 | ¥0.25350 | ¥25,350.00 |