QBLP631-IB | |
---|---|
DigiKey Part Number | 1516-1083-2-ND - Tape & Reel (TR) 1516-1083-1-ND - Cut Tape (CT) 1516-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-IB |
Description | LED BLUE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-IB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.11790 | ¥111.79 |
500 | ¥1.00972 | ¥504.86 |
1,000 | ¥0.82943 | ¥829.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72121 | ¥2,163.63 |
6,000 | ¥0.64910 | ¥3,894.60 |
15,000 | ¥0.57697 | ¥8,654.55 |
30,000 | ¥0.54091 | ¥16,227.30 |
75,000 | ¥0.48682 | ¥36,511.50 |
150,000 | ¥0.46879 | ¥70,318.50 |