QBLP631-R | |
---|---|
DigiKey Part Number | 1516-1087-2-ND - Tape & Reel (TR) 1516-1087-1-ND - Cut Tape (CT) 1516-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-R |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.07400 | ¥20.74 |
100 | ¥0.93170 | ¥93.17 |
500 | ¥0.84146 | ¥420.73 |
1,000 | ¥0.69115 | ¥691.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60104 | ¥1,803.12 |
6,000 | ¥0.54093 | ¥3,245.58 |
15,000 | ¥0.48083 | ¥7,212.45 |
30,000 | ¥0.45078 | ¥13,523.40 |
75,000 | ¥0.40570 | ¥30,427.50 |
150,000 | ¥0.39067 | ¥58,600.50 |