SS16H | |
---|---|
DigiKey Part Number | 1801-SS16HTR-ND - Tape & Reel (TR) 1801-SS16HCT-ND - Cut Tape (CT) 1801-SS16HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16H |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS16H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.09030 | ¥109.03 |
500 | ¥0.88946 | ¥444.73 |
1,000 | ¥0.65990 | ¥659.90 |
2,000 | ¥0.55515 | ¥1,110.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.53077 | ¥3,980.77 |
15,000 | ¥0.45904 | ¥6,885.60 |
37,500 | ¥0.45043 | ¥16,891.12 |
52,500 | ¥0.37297 | ¥19,580.93 |
187,500 | ¥0.36723 | ¥68,855.62 |