SL16A | |
---|---|
DigiKey Part Number | 4786-SL16ATR-ND - Tape & Reel (TR) 4786-SL16ACT-ND - Cut Tape (CT) 4786-SL16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL16A |
Description | RECTIFIER, SCHOTTKY, LOW VF, 1A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19700 | ¥119.70 |
500 | ¥0.97680 | ¥488.40 |
1,000 | ¥0.72468 | ¥724.68 |
2,000 | ¥0.60970 | ¥1,219.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.58292 | ¥4,371.90 |
15,000 | ¥0.50415 | ¥7,562.25 |
37,500 | ¥0.49469 | ¥18,550.88 |
52,500 | ¥0.40962 | ¥21,505.05 |
187,500 | ¥0.40332 | ¥75,622.50 |