NRVBA160NT3G | |
---|---|
DigiKey Part Number | 488-NRVBA160NT3GTR-ND - Tape & Reel (TR) 488-NRVBA160NT3GCT-ND - Cut Tape (CT) 488-NRVBA160NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBA160NT3G |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVBA160NT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.61900 | ¥161.90 |
500 | ¥1.49878 | ¥749.39 |
1,000 | ¥1.01917 | ¥1,019.17 |
2,000 | ¥0.93822 | ¥1,876.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.89925 | ¥4,496.25 |
10,000 | ¥0.80933 | ¥8,093.30 |
25,000 | ¥0.79734 | ¥19,933.50 |
50,000 | ¥0.74938 | ¥37,469.00 |