TH58BVG2S3HTAI0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kioxia America, Inc.
In Stock: 81
Unit Price: ¥41.62000
Datasheet

Similar


Kioxia America, Inc.
In Stock: 68
Unit Price: ¥49.17000
Datasheet

TH58BVG2S3HTAI0

DigiKey Part Number
TH58BVG2S3HTAI0-ND
Manufacturer
Manufacturer Product Number
TH58BVG2S3HTAI0
Description
IC FLASH 4GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
96¥39.19271¥3,762.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.