TH58NVG2S3HTAI0 | |
---|---|
DigiKey Part Number | TH58NVG2S3HTAI0-ND |
Manufacturer | |
Manufacturer Product Number | TH58NVG2S3HTAI0 |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.18000 | ¥49.18 |
10 | ¥44.85800 | ¥448.58 |
25 | ¥43.99800 | ¥1,099.95 |
40 | ¥43.68025 | ¥1,747.21 |
96 | ¥39.19417 | ¥3,762.64 |
288 | ¥39.04701 | ¥11,245.54 |
480 | ¥36.59590 | ¥17,566.03 |
960 | ¥35.05176 | ¥33,649.69 |