MMBZ27VCLT1G | |
---|---|
DigiKey Part Number | MMBZ27VCLT1GOSTR-ND - Tape & Reel (TR) MMBZ27VCLT1GOSCT-ND - Cut Tape (CT) MMBZ27VCLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCLT1G |
Description | TVS DIODE 22VWM 38VC SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ27VCLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.56160 | ¥56.16 |
500 | ¥0.46862 | ¥234.31 |
1,000 | ¥0.32560 | ¥325.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28220 | ¥846.60 |
6,000 | ¥0.26177 | ¥1,570.62 |
9,000 | ¥0.21709 | ¥1,953.81 |
30,000 | ¥0.21325 | ¥6,397.50 |
75,000 | ¥0.19154 | ¥14,365.50 |
150,000 | ¥0.16600 | ¥24,900.00 |