BC847C-QR | |
---|---|
DigiKey Part Number | 1727-BC847C-QRTR-ND - Tape & Reel (TR) 1727-BC847C-QRCT-ND - Cut Tape (CT) 1727-BC847C-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C-QR |
Description | TRANS NPN 45V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17341 | ¥520.23 |
6,000 | ¥0.15341 | ¥920.46 |
9,000 | ¥0.14317 | ¥1,288.53 |
15,000 | ¥0.13166 | ¥1,974.90 |
21,000 | ¥0.12482 | ¥2,621.22 |
30,000 | ¥0.11817 | ¥3,545.10 |
75,000 | ¥0.10354 | ¥7,765.50 |
150,000 | ¥0.09447 | ¥14,170.50 |
300,000 | ¥0.08684 | ¥26,052.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.55000 | ¥5.50 |
100 | ¥0.33820 | ¥33.82 |
500 | ¥0.24382 | ¥121.91 |
1,000 | ¥0.21295 | ¥212.95 |