BC847CQ-7-F | |
---|---|
DigiKey Part Number | 31-BC847CQ-7-FTR-ND - Tape & Reel (TR) 31-BC847CQ-7-FCT-ND - Cut Tape (CT) 31-BC847CQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CQ-7-F |
Description | GENERAL PURPOSE TRANSISTOR SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25756 | ¥772.68 |
6,000 | ¥0.24356 | ¥1,461.36 |
9,000 | ¥0.20729 | ¥1,865.61 |
30,000 | ¥0.19174 | ¥5,752.20 |
75,000 | ¥0.16583 | ¥12,437.25 |
150,000 | ¥0.13785 | ¥20,677.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05900 | ¥10.59 |
100 | ¥0.56970 | ¥56.97 |
500 | ¥0.44774 | ¥223.87 |
1,000 | ¥0.31098 | ¥310.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.50410 | ¥50.41 |
500 | ¥0.36614 | ¥183.07 |
1,000 | ¥0.32116 | ¥321.16 |