BC847C RFG | |
---|---|
DigiKey Part Number | 1801-BC847CRFGTR-ND - Tape & Reel (TR) 1801-BC847CRFGCT-ND - Cut Tape (CT) 1801-BC847CRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C RFG |
Description | TRANS NPN 45V 0.1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC847C RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.03400 | ¥10.34 |
100 | ¥0.55660 | ¥55.66 |
500 | ¥0.43708 | ¥218.54 |
1,000 | ¥0.30352 | ¥303.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25138 | ¥754.14 |
6,000 | ¥0.23773 | ¥1,426.38 |
9,000 | ¥0.20233 | ¥1,820.97 |
30,000 | ¥0.18715 | ¥5,614.50 |
75,000 | ¥0.16186 | ¥12,139.50 |
150,000 | ¥0.13454 | ¥20,181.00 |