AD5410AREZ-REEL7 | |
---|---|
DigiKey Part Number | AD5410AREZ-REEL7TR-ND - Tape & Reel (TR) AD5410AREZ-REEL7CT-ND - Cut Tape (CT) AD5410AREZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5410AREZ-REEL7 |
Description | IC DAC 12BIT A-OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5410AREZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 40µs | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10.8V ~ 40V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.16000 | ¥101.16 |
10 | ¥91.38000 | ¥913.80 |
25 | ¥87.12720 | ¥2,178.18 |
100 | ¥75.65320 | ¥7,565.32 |
250 | ¥72.25320 | ¥18,063.30 |
500 | ¥65.87780 | ¥32,938.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.37743 | ¥57,377.43 |