AD780BRZ-REEL7 | |
---|---|
DigiKey Part Number | AD780BRZ-REEL7TR-ND - Tape & Reel (TR) AD780BRZ-REEL7CT-ND - Cut Tape (CT) AD780BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD780BRZ-REEL7 |
Description | IC VREF SERIES 0.04%/0.03% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.04%, ±0.03% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD780BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | ±2.5V, ±3V | |
Current - Output | 10 mA | |
Tolerance | ±0.04%, ±0.03% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4V ~ 36V | |
Current - Supply | 1mA | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.61000 | ¥169.61 |
10 | ¥156.45400 | ¥1,564.54 |
25 | ¥149.41840 | ¥3,735.46 |
100 | ¥133.59900 | ¥13,359.90 |
250 | ¥127.44636 | ¥31,861.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥121.29395 | ¥90,970.46 |