AD5412AREZ | |
---|---|
DigiKey Part Number | 505-AD5412AREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5412AREZ |
Description | IC DAC 12BIT V OR A-OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5412AREZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (V), 40µs (A) (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10.8V ~ 40V, -3V ~ 26.4V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1.3 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.39000 | ¥104.39 |
10 | ¥95.94500 | ¥959.45 |
62 | ¥91.97081 | ¥5,702.19 |
124 | ¥81.03444 | ¥10,048.27 |
310 | ¥77.05723 | ¥23,887.74 |
558 | ¥72.08575 | ¥40,223.85 |
1,054 | ¥66.11994 | ¥69,690.42 |