AD5422BREZ | |
---|---|
DigiKey Part Number | 505-AD5422BREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5422BREZ |
Description | IC DAC 16BIT V OR A-OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5422BREZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (V), 40µs (A) (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10.8V ~ 40V, -3V ~ 26.4V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1.3 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.99000 | ¥155.99 |
10 | ¥143.33300 | ¥1,433.33 |
62 | ¥137.39548 | ¥8,518.52 |
124 | ¥121.05597 | ¥15,010.94 |
310 | ¥115.11474 | ¥35,685.57 |
558 | ¥107.68790 | ¥60,089.85 |