ADUC831BSZ-REEL | |
---|---|
DigiKey Part Number | ADUC831BSZ-REELTR-ND - Tape & Reel (TR) ADUC831BSZ-REELCT-ND - Cut Tape (CT) ADUC831BSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC831BSZ-REEL |
Description | IC MCU 8BIT 62KB FLASH 52MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC831BSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | 8052 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | PSM, Temp Sensor, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-MQFP (10x10) | |
Package / Case | 52-QFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.25000 | ¥199.25 |
10 | ¥183.76000 | ¥1,837.60 |
25 | ¥175.49920 | ¥4,387.48 |
100 | ¥156.91560 | ¥15,691.56 |
250 | ¥149.68968 | ¥37,422.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥142.46320 | ¥113,970.56 |