TL082CP | |
---|---|
DigiKey Part Number | 296-1780-5-ND |
Manufacturer | |
Manufacturer Product Number | TL082CP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL082CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.87200 | ¥68.72 |
50 | ¥6.52360 | ¥326.18 |
100 | ¥5.35940 | ¥535.94 |
250 | ¥5.00964 | ¥1,252.41 |
500 | ¥4.42706 | ¥2,213.53 |
1,000 | ¥3.49508 | ¥3,495.08 |
2,500 | ¥3.26205 | ¥8,155.12 |
5,000 | ¥3.09894 | ¥15,494.70 |