REF192ESZ-REEL7

DigiKey Part Number
REF192ESZ-REEL7TR-ND - Tape & Reel (TR)
REF192ESZ-REEL7CT-ND - Cut Tape (CT)
REF192ESZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF192ESZ-REEL7
Description
IC VREF SERIES 0.08% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.08% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF192ESZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
30 mA
Tolerance
±0.08%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
25µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.12000¥82.12
10¥74.20700¥742.07
25¥70.76080¥1,769.02
100¥61.44000¥6,144.00
250¥58.67812¥14,669.53
500¥53.50088¥26,750.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥46.59746¥46,597.46
Manufacturers Standard Package