REF192GSZ-REEL | |
---|---|
DigiKey Part Number | REF192GSZ-REELTR-ND - Tape & Reel (TR) REF192GSZ-REELCT-ND - Cut Tape (CT) REF192GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF192GSZ-REEL |
Description | IC VREF SERIES 0.4% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF192GSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.75000 | ¥50.75 |
10 | ¥45.56700 | ¥455.67 |
25 | ¥43.08080 | ¥1,077.02 |
100 | ¥37.33730 | ¥3,733.73 |
250 | ¥35.42252 | ¥8,855.63 |
500 | ¥31.78452 | ¥15,892.26 |
1,000 | ¥26.80621 | ¥26,806.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.46590 | ¥63,664.75 |