REF192FSZ-REEL | |
---|---|
DigiKey Part Number | REF192FSZ-REELTR-ND - Tape & Reel (TR) REF192FSZ-REELCT-ND - Cut Tape (CT) REF192FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF192FSZ-REEL |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF192FSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.76000 | ¥63.76 |
10 | ¥57.59600 | ¥575.96 |
25 | ¥54.91800 | ¥1,372.95 |
100 | ¥47.68420 | ¥4,768.42 |
250 | ¥45.54136 | ¥11,385.34 |
500 | ¥41.52300 | ¥20,761.50 |
1,000 | ¥36.16520 | ¥36,165.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.63196 | ¥84,079.90 |