HLMP-1700-B00A2 | |
---|---|
DigiKey Part Number | 516-1757-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1700-B00A2 |
Description | LED CBI 3MM RED DIFF RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 2.1mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥8.00800 | ¥80.08 |
100 | ¥5.92870 | ¥592.87 |
500 | ¥5.44792 | ¥2,723.96 |
1,000 | ¥4.48652 | ¥4,486.52 |
2,000 | ¥4.26217 | ¥8,524.34 |
6,000 | ¥4.16604 | ¥24,996.24 |
10,000 | ¥4.06989 | ¥40,698.90 |