HLMP-1503-C00A1 | |
---|---|
DigiKey Part Number | 516-1753-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1503-C00A1 |
Description | LED CBI 3MM GREEN DIFF RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 2.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥8.46700 | ¥84.67 |
100 | ¥6.26280 | ¥626.28 |
500 | ¥5.75532 | ¥2,877.66 |
1,000 | ¥4.73968 | ¥4,739.68 |
2,000 | ¥4.50267 | ¥9,005.34 |
6,000 | ¥4.40111 | ¥26,406.66 |
10,000 | ¥4.29954 | ¥42,995.40 |