HLMP-1301-E00A1 | |
---|---|
DigiKey Part Number | 516-1751-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1301-E00A1 |
Description | LED CBI 3MM RED RA HSG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.9V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-1301-E00A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 3.4mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥8.28800 | ¥82.88 |
100 | ¥6.13250 | ¥613.25 |
500 | ¥5.63554 | ¥2,817.77 |
1,000 | ¥4.64103 | ¥4,641.03 |
2,000 | ¥4.40896 | ¥8,817.92 |
6,000 | ¥4.30950 | ¥25,857.00 |
10,000 | ¥4.21004 | ¥42,100.40 |