HLMP-1401-D00A1 | |
---|---|
DigiKey Part Number | 516-1752-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1401-D00A1 |
Description | LED CBI 3MM YELLOW RA HSG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 3.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥9.40200 | ¥94.02 |
100 | ¥6.95740 | ¥695.74 |
500 | ¥6.39326 | ¥3,196.63 |
1,000 | ¥5.26506 | ¥5,265.06 |
2,000 | ¥5.00182 | ¥10,003.64 |
6,000 | ¥4.88899 | ¥29,333.94 |
10,000 | ¥4.77618 | ¥47,761.80 |