BAS17,215

DigiKey Part Number
1727-5446-2-ND - Tape & Reel (TR)
1727-5446-1-ND - Cut Tape (CT)
1727-5446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS17,215
Description
DIODE GEN PURP 5V 200MA TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 5 V 200mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BAS17,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
960 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Capacitance @ Vr, F
140pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.54500¥25.45
100¥1.28570¥128.57
500¥1.13936¥569.68
1,000¥0.88666¥886.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79353¥2,380.59
6,000¥0.77580¥4,654.80
9,000¥0.68713¥6,184.17
30,000¥0.67827¥20,348.10
75,000¥0.57631¥43,223.25
Manufacturers Standard Package