BAS17,215 | |
---|---|
DigiKey Part Number | 1727-5446-2-ND - Tape & Reel (TR) 1727-5446-1-ND - Cut Tape (CT) 1727-5446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS17,215 |
Description | DIODE GEN PURP 5V 200MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 5 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS17,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Capacitance @ Vr, F | 140pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28570 | ¥128.57 |
500 | ¥1.13936 | ¥569.68 |
1,000 | ¥0.88666 | ¥886.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79353 | ¥2,380.59 |
6,000 | ¥0.77580 | ¥4,654.80 |
9,000 | ¥0.68713 | ¥6,184.17 |
30,000 | ¥0.67827 | ¥20,348.10 |
75,000 | ¥0.57631 | ¥43,223.25 |