TPS73501DRBR

DigiKey Part Number
296-39484-2-ND - Tape & Reel (TR)
296-39484-1-ND - Cut Tape (CT)
296-39484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73501DRBR
Description
IC REG LINEAR POS ADJ 500MA 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73501DRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
66dB ~ 22dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.70000¥14.70
10¥13.18500¥131.85
25¥12.43960¥310.99
100¥10.59720¥1,059.72
250¥9.95028¥2,487.57
500¥8.70650¥4,353.25
1,000¥7.21396¥7,213.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.71644¥20,149.32
6,000¥6.46768¥38,806.08
Manufacturers Standard Package

Other Suppliers on DigiKey

1,580In Stock
Ships from Rochester Electronics, LLC