5406874-1 | |
---|---|
DigiKey Part Number | A115402-ND |
Manufacturer | |
Manufacturer Product Number | 5406874-1 |
Description | CONN SCSI RCPT 50POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector SCSI Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5406874-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | SCSI | |
Features | Bail Lock, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.83000 | ¥116.83 |
20 | ¥105.61100 | ¥2,112.22 |
40 | ¥102.81750 | ¥4,112.70 |
80 | ¥98.90663 | ¥7,912.53 |
240 | ¥91.64229 | ¥21,994.15 |
440 | ¥91.08368 | ¥40,076.82 |