554953-2 | |
---|---|
DigiKey Part Number | A24316-ND |
Manufacturer | |
Manufacturer Product Number | 554953-2 |
Description | CONN PLUG 50POS STR IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Bail Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.07000 | ¥288.07 |
10 | ¥237.75600 | ¥2,377.56 |
25 | ¥220.98680 | ¥5,524.67 |
50 | ¥208.79580 | ¥10,439.79 |
100 | ¥204.22390 | ¥20,422.39 |
250 | ¥202.69972 | ¥50,674.93 |