554955-2 | |
---|---|
DigiKey Part Number | A24317-ND |
Manufacturer | |
Manufacturer Product Number | 554955-2 |
Description | RCPT KIT, 50 POSN,SCR LK, SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 554955-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥170.62901 | ¥170,629.01 |