Centronics Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Termination | Flange Feature | Type | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
446 In Stock | 1 : ¥88.42000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 50 | 2 | Panel Mount | IDC | Board Side (4-40) | SCSI | Bail Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
640 In Stock | 1 : ¥117.64000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 50 | 2 | Through Hole, Right Angle | Solder | Housing/Shell (4-40) | - | Bail Lock, Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
1,689 In Stock | 1 : ¥171.74000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 50 | 2 | Panel Mount, Through Hole | Solder | Housing/Shell (4-40) | SCSI | Bail Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
243 In Stock | 1 : ¥104.26000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 50 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (4-40) | - | Bail Lock, Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
334 In Stock | 1 : ¥193.83000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 50 | 2 | Through Hole, Right Angle | Solder | Housing/Shell (4-40) | - | Bail Lock, Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
538 In Stock | 1 : ¥147.52000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 50 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (4-40) | - | Bail Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥170.62901 Bag | Bag | Active | Outer Shroud Contacts | Receptacle | 50 | 2 | Free Hanging (In-Line) | IDC | Housing/Shell (Unthreaded) | - | Shielded | Gold | Flash | |||
90 In Stock | 1 : ¥116.82000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 50 | 2 | Through Hole | Solder | - | SCSI | Bail Lock, Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : ¥304.90000 Bag | Bag | Active | Outer Shroud Contacts | Receptacle | 50 | 2 | Free Hanging (In-Line) | IDC | Housing/Shell (Unthreaded) | - | Shielded | Gold | Flash |