554902-1 | |
---|---|
DigiKey Part Number | A24219-ND |
Manufacturer | |
Manufacturer Product Number | 554902-1 |
Description | CONN SCSI RCPT 50POS PNL MNT IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector SCSI Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 554902-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Board Side (4-40) | |
Type | SCSI | |
Features | Bail Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.42000 | ¥88.42 |
10 | ¥86.58600 | ¥865.86 |
25 | ¥84.28560 | ¥2,107.14 |
50 | ¥81.08860 | ¥4,054.43 |