5554436-2 | |
---|---|
DigiKey Part Number | A33598-ND |
Manufacturer | |
Manufacturer Product Number | 5554436-2 |
Description | CONN RCPT 50POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 5554436-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Board Side (4-40) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.69000 | ¥142.69 |
10 | ¥139.71400 | ¥1,397.14 |
25 | ¥135.99360 | ¥3,399.84 |
100 | ¥116.67360 | ¥11,667.36 |
300 | ¥115.93037 | ¥34,779.11 |
500 | ¥101.06746 | ¥50,533.73 |