111-050-213L001 | |
---|---|
DigiKey Part Number | 1050PFA-ND |
Manufacturer | |
Manufacturer Product Number | 111-050-213L001 |
Description | CONN SCSI RCPT 50POS VERT SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector SCSI Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.96000 | ¥74.96 |
24 | ¥67.45375 | ¥1,618.89 |
48 | ¥61.91563 | ¥2,971.95 |
96 | ¥60.28646 | ¥5,787.50 |
240 | ¥53.76875 | ¥12,904.50 |
456 | ¥50.51011 | ¥23,032.61 |
960 | ¥44.64441 | ¥42,858.63 |