Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.04000 | ¥108.04 |
10 | ¥95.73500 | ¥957.35 |
25 | ¥92.05480 | ¥2,301.37 |
40 | ¥88.37250 | ¥3,534.90 |
100 | ¥83.46250 | ¥8,346.25 |
300 | ¥76.09803 | ¥22,829.41 |
500 | ¥71.18852 | ¥35,594.26 |
1,000 | ¥65.29701 | ¥65,297.01 |