DX30A-50P(50) | |
---|---|
DigiKey Part Number | H123228-ND |
Manufacturer | |
Manufacturer Product Number | DX30A-50P(50) |
Description | IDC CONN 50POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30A-50P(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.51000 | ¥104.51 |
10 | ¥92.64800 | ¥926.48 |
25 | ¥89.08640 | ¥2,227.16 |
40 | ¥85.52350 | ¥3,420.94 |
80 | ¥80.77113 | ¥6,461.69 |
240 | ¥73.64467 | ¥17,674.72 |
440 | ¥68.89332 | ¥30,313.06 |
960 | ¥63.19172 | ¥60,664.05 |